
AVR-1Z070711SR12KT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z070711SR12KTTR-ND - Tape & Reel (TR) 535-AVR-1Z070711SR12KTCT-ND - Cut Tape (CT) 535-AVR-1Z070711SR12KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z070711SR12KT |
Description | FIXED IND 120NH 76 A 0.14 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 76 A 0.145Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.145Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.252" W (6.70mm x 6.40mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 10 | kr.9.23600 | kr.92.36 |
| 100 | kr.7.03310 | kr.703.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.68650 | kr.2,005.95 |
| 600 | kr.6.30605 | kr.3,783.63 |
| 900 | kr.5.93514 | kr.5,341.63 |
| 1.500 | kr.5.86413 | kr.8,796.19 |
| 2.100 | kr.5.46662 | kr.11,479.90 |
| 3.000 | kr.5.14388 | kr.15,431.64 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |

