
AVR-1Z070711S55NLT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z070711S55NLTTR-ND - Tape & Reel (TR) 535-AVR-1Z070711S55NLTCT-ND - Cut Tape (CT) 535-AVR-1Z070711S55NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z070711S55NLT |
Description | FIXED IND 55NH 76 A 0.14 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Molded Inductor 76 A 0.145Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 55 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.145Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.260" W (6.70mm x 6.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.9.16500 | kr.91.65 |
| 100 | kr.6.97860 | kr.697.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.63467 | kr.1,990.40 |
| 600 | kr.6.25717 | kr.3,754.30 |
| 900 | kr.5.88913 | kr.5,300.22 |
| 1.500 | kr.5.81867 | kr.8,728.00 |
| 2.100 | kr.5.42424 | kr.11,390.90 |
| 3.000 | kr.5.10400 | kr.15,312.00 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

