
ATXK-H14-C-32.768KHZ-E50-T3 | |
|---|---|
DigiKey Part Number | 535-ATXK-H14-C-32.768KHZ-E50-T3TR-ND - Tape & Reel (TR) 535-ATXK-H14-C-32.768KHZ-E50-T3CT-ND - Cut Tape (CT) 535-ATXK-H14-C-32.768KHZ-E50-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXK-H14-C-32.768KHZ-E50-T3 |
Description | XTAL OSC TCXO 32.768KHZ CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.15x1.35) | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.83000 | kr.24.83 |
| 10 | kr.21.56900 | kr.215.69 |
| 25 | kr.20.39760 | kr.509.94 |
| 50 | kr.19.55380 | kr.977.69 |
| 100 | kr.18.58310 | kr.1,858.31 |
| 250 | kr.17.96068 | kr.4,490.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.67375 | kr.44,021.25 |
| Unit Price without VAT: | kr.24.83000 |
|---|---|
| Unit Price with VAT: | kr.31.03750 |


