
ATXAIG-13-A-26.000MHZ-E05-T3 | |
|---|---|
DigiKey Part Number | 535-ATXAIG-13-A-26.000MHZ-E05-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-13-A-26.000MHZ-E05-T3CT-ND - Cut Tape (CT) 535-ATXAIG-13-A-26.000MHZ-E05-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-13-A-26.000MHZ-E05-T3 |
Description | XTAL OSC TCXO 26MHZ CLPSN 3.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.03287 | kr.33,098.61 |
| Unit Price without VAT: | kr.11.03287 |
|---|---|
| Unit Price with VAT: | kr.13.79109 |

