38.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXAIG-12-A-38.400MHZ-E05-T3

DigiKey Part Number
535-ATXAIG-12-A-38.400MHZ-E05-T3TR-ND - Tape & Reel (TR)
535-ATXAIG-12-A-38.400MHZ-E05-T3CT-ND - Cut Tape (CT)
535-ATXAIG-12-A-38.400MHZ-E05-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXAIG-12-A-38.400MHZ-E05-T3
Description
XTAL OSC TCXO 38.4MHZ CLPSN 3.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Current - Supply (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.039" (1.00mm)
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.88899kr.23,666.97
6.000kr.7.60724kr.45,643.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.61000kr.16.61
10kr.14.43600kr.144.36
25kr.13.65120kr.341.28
50kr.13.08700kr.654.35
100kr.12.54620kr.1,254.62
250kr.11.86520kr.2,966.30
500kr.11.37498kr.5,687.49
1.000kr.10.90550kr.10,905.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.12.11600kr.121.16
50kr.11.83300kr.591.65
100kr.10.14270kr.1,014.27
500kr.9.86124kr.4,930.62
1.000kr.8.31161kr.8,311.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000