
ATX-H11-F-25.000MHZ-F25-T | |
|---|---|
DigiKey Part Number  | 535-ATX-H11-F-25.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H11-F-25.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H11-F-25.000MHZ-F25-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ATX-H11-F-25.000MHZ-F25-T  | 
Description  | XTAL OSC TCXO 25MHZ CMOS SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 25 MHz  | |
Function  | -  | |
Output  | CMOS  | |
Voltage - Supply  | 1.68V ~ 3.63V  | |
Frequency Stability  | ±2.5ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 5.5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 | 
| 10 | kr.10.19500 | kr.101.95 | 
| 25 | kr.9.64080 | kr.241.02 | 
| 50 | kr.9.24280 | kr.462.14 | 
| 100 | kr.8.86020 | kr.886.02 | 
| 250 | kr.8.37912 | kr.2,094.78 | 
| 500 | kr.8.03276 | kr.4,016.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.7.10195 | kr.7,101.95 | 
| 2.000 | kr.6.85923 | kr.13,718.46 | 
| 3.000 | kr.6.65547 | kr.19,966.41 | 
| 5.000 | kr.6.44959 | kr.32,247.95 | 
| 7.000 | kr.6.43477 | kr.45,043.39 | 
| Unit Price without VAT: | kr.11.71000 | 
|---|---|
| Unit Price with VAT: | kr.14.63750 | 


