1.8 nH Unshielded Thin Film Inductor 650 mA 140mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 nH Unshielded Thin Film Inductor 650 mA 140mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today

ATFC-0402HQ-1N8B-T

DigiKey Part Number
535-12335-2-ND - Tape & Reel (TR)
535-12335-1-ND - Cut Tape (CT)
535-12335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATFC-0402HQ-1N8B-T
Description
FIXED IND 1.8NH 650MA 140 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Thin Film Inductor 650 mA 140mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0402HQ-1N8B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.015" (0.37mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.69100kr.6.91
100kr.0.56810kr.56.81
1.000kr.0.46700kr.467.00
5.000kr.0.40733kr.2,036.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38408kr.3,840.80
20.000kr.0.36218kr.7,243.60
30.000kr.0.34997kr.10,499.10
50.000kr.0.33518kr.16,759.00
70.000kr.0.32579kr.22,805.30
100.000kr.0.31613kr.31,613.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500