ATFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATFC
Abracon: Who We Are Today

ATFC-0402-2N5B-T

DigiKey Part Number
535-10366-2-ND - Tape & Reel (TR)
535-10366-1-ND - Cut Tape (CT)
535-10366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATFC-0402-2N5B-T
Description
FIXED IND 2.5NH 440MA 350MOHM SM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.5 nH Unshielded Thin Film Inductor 440 mA 350mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0402-2N5B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-45°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.38100kr.3.81
100kr.0.31150kr.31.15
1.000kr.0.25639kr.256.39
5.000kr.0.22361kr.1,118.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21084kr.2,108.40
20.000kr.0.19880kr.3,976.00
30.000kr.0.19209kr.5,762.70
50.000kr.0.18396kr.9,198.00
70.000kr.0.17879kr.12,515.30
100.000kr.0.17349kr.17,349.00
250.000kr.0.16125kr.40,312.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250