


ATFC-0402-20N8G-T | |
|---|---|
DigiKey Part Number | 535-10395-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-20N8G-T |
Description | FIXED IND 20.8NH 90MA 2.55 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.8 nH Unshielded Thin Film Inductor 90 mA 2.55Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-20N8G-T Models |
Category | DC Resistance (DCR) 2.55Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -45°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20724 | kr.2,072.40 |
| Unit Price without VAT: | kr.0.20724 |
|---|---|
| Unit Price with VAT: | kr.0.25905 |

