


ATFC-0201HQ-2N0B-T | |
|---|---|
DigiKey Part Number | 535-12328-2-ND - Tape & Reel (TR) 535-12328-1-ND - Cut Tape (CT) 535-12328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0201HQ-2N0B-T |
Description | FIXED IND 2NH 500MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thin Film Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201HQ-2N0B-T Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.43430 | kr.43.43 |
| 1.000 | kr.0.35720 | kr.357.20 |
| 5.000 | kr.0.31153 | kr.1,557.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29374 | kr.2,937.40 |
| 20.000 | kr.0.27698 | kr.5,539.60 |
| 30.000 | kr.0.26763 | kr.8,028.90 |
| 50.000 | kr.0.25631 | kr.12,815.50 |
| 70.000 | kr.0.24913 | kr.17,439.10 |
| 100.000 | kr.0.24174 | kr.24,174.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

