ATFC-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATFC-xxxx
Abracon: Who We Are Today

ATFC-0201-3N0B-T

DigiKey Part Number
535-10334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATFC-0201-3N0B-T
Description
FIXED IND 3NH 150MA 1 OHM SMD
Customer Reference
Detailed Description
3 nH Unshielded Thin Film Inductor 150 mA 1Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0201-3N0B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Inductance
3 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.