RF Switch IC Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi SPDT SOT-363-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASWD-S2-0003-T

DigiKey Part Number
535-ASWD-S2-0003-TTR-ND - Tape & Reel (TR)
535-ASWD-S2-0003-TCT-ND - Cut Tape (CT)
535-ASWD-S2-0003-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASWD-S2-0003-T
Description
IC RF SWITCH SPDT 0.1-2.7 GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi SPDT SOT-363-6L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.75dB
Manufacturer
Abracon LLC
Test Frequency
3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.5V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
RF Type
Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi
Mounting Type
Surface Mount
Topology
Reflective
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
SPDT
Supplier Device Package
SOT-363-6L
Frequency Range
100MHz ~ 3GHz
Base Product Number
Isolation
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.08600kr.20.86
25kr.1.86160kr.46.54
100kr.1.61540kr.161.54
250kr.1.49776kr.374.44
500kr.1.42688kr.713.44
1.000kr.1.36843kr.1,368.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29619kr.3,888.57
6.000kr.1.26087kr.7,565.22
9.000kr.1.24317kr.11,188.53
15.000kr.1.22356kr.18,353.40
21.000kr.1.21210kr.25,454.10
30.000kr.1.20108kr.36,032.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500