
ASVV-49.152MHZ-L25-S-N152 | |
|---|---|
DigiKey Part Number | 535-ASVV-49.152MHZ-L25-S-N152-ND |
Manufacturer | |
Manufacturer Product Number | ASVV-49.152MHZ-L25-S-N152 |
Description | XTAL OSC VCXO 49.1520MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVV-49.152MHZ-L25-S-N152 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±150ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Supplier Device Package 6-SMD (7x5) |
Function Standby (Power Down) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output CMOS, TTL | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.15.57294 | kr.77,864.70 |
| Unit Price without VAT: | kr.15.57294 |
|---|---|
| Unit Price with VAT: | kr.19.46618 |

