


ASVV-32.768MHZ-N152-T | |
|---|---|
DigiKey Part Number | 535-9346-2-ND - Tape & Reel (TR) 535-9346-1-ND - Cut Tape (CT) 535-9346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVV-32.768MHZ-N152-T |
Description | XTAL OSC VCXO 32.7680MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVV-32.768MHZ-N152-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.079" (2.00mm) |
Output CMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.91000 | kr.37.91 |
| 10 | kr.32.94300 | kr.329.43 |
| 25 | kr.31.15480 | kr.778.87 |
| 50 | kr.29.86780 | kr.1,493.39 |
| 100 | kr.28.63460 | kr.2,863.46 |
| 250 | kr.27.74256 | kr.6,935.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.89686 | kr.24,896.86 |
| 2.000 | kr.23.87277 | kr.47,745.54 |
| Unit Price without VAT: | kr.37.91000 |
|---|---|
| Unit Price with VAT: | kr.47.38750 |

