16.368 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.368 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Abracon: Who We Are Today

ASVTX-12-A-16.368MHZ-I15-T3

DigiKey Part Number
535-ASVTX-12-A-16.368MHZ-I15-T3TR-ND - Tape & Reel (TR)
535-ASVTX-12-A-16.368MHZ-I15-T3CT-ND - Cut Tape (CT)
535-ASVTX-12-A-16.368MHZ-I15-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVTX-12-A-16.368MHZ-I15-T3
Description
XTAL OSC VCTCXO 16.3680MHZ SNWV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.368 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASVTX-12-A-16.368MHZ-I15-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±1.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.84000kr.41.84
10kr.36.36000kr.363.60
25kr.34.38800kr.859.70
50kr.32.96680kr.1,648.34
100kr.31.60550kr.3,160.55
250kr.31.00184kr.7,750.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.71267kr.77,138.01
Manufacturers Standard Package
Unit Price without VAT:kr.41.84000
Unit Price with VAT:kr.52.30000