


ASVTX-11-A-38.400MHZ-T | |
|---|---|
DigiKey Part Number | 535-9621-1-ND - Cut Tape (CT) 535-9621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVTX-11-A-38.400MHZ-T |
Description | XTAL OSC VCTCXO 38.4000MHZ SNWV |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO Clipped Sine Wave Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVTX-11-A-38.400MHZ-T Models |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 75°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.039" (1.00mm) |

