ASVDV-24.000MHz-LC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVDV-50.000MHZ-LC-T

DigiKey Part Number
535-ASVDV-50.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASVDV-50.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASVDV-50.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVDV-50.000MHZ-LC-T
Description
OSC XO 50.000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASVDV-50.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.50000kr.10.50
10kr.9.13300kr.91.33
25kr.8.63760kr.215.94
50kr.8.28040kr.414.02
100kr.7.93730kr.793.73
250kr.7.50616kr.1,876.54
500kr.7.19590kr.3,597.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.89856kr.6,898.56
2.000kr.6.61370kr.13,227.40
3.000kr.6.45269kr.19,358.07
5.000kr.6.25551kr.31,277.55
7.000kr.6.12900kr.42,903.00
10.000kr.5.99775kr.59,977.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.50000
Unit Price with VAT:kr.13.12500