
ASVDV-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASVDV-24.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASVDV-24.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASVDV-24.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVDV-24.000MHZ-LC-T |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVDV-24.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.24800 | kr.82.48 |
| 25 | kr.7.80320 | kr.195.08 |
| 50 | kr.7.48000 | kr.374.00 |
| 100 | kr.7.16990 | kr.716.99 |
| 250 | kr.6.78052 | kr.1,695.13 |
| 500 | kr.6.50014 | kr.3,250.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.23152 | kr.6,231.52 |
| 2.000 | kr.5.97418 | kr.11,948.36 |
| 3.000 | kr.5.82864 | kr.17,485.92 |
| 5.000 | kr.5.65047 | kr.28,252.35 |
| 7.000 | kr.5.53617 | kr.38,753.19 |
| 10.000 | kr.5.41759 | kr.54,175.90 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

