24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV2-24.000MHZ-C-L1-T

DigiKey Part Number
535-ASV2-24.000MHZ-C-L1-TTR-ND - Tape & Reel (TR)
535-ASV2-24.000MHZ-C-L1-TCT-ND - Cut Tape (CT)
535-ASV2-24.000MHZ-C-L1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV2-24.000MHZ-C-L1-T
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV2-24.000MHZ-C-L1-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.91900kr.79.19
25kr.7.49120kr.187.28
50kr.7.18060kr.359.03
100kr.6.88330kr.688.33
250kr.6.50964kr.1,627.41
500kr.6.24046kr.3,120.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.98255kr.5,982.55
2.000kr.5.73542kr.11,470.84
3.000kr.5.59573kr.16,787.19
5.000kr.5.42466kr.27,123.30
7.000kr.5.31489kr.37,204.23
10.000kr.5.20103kr.52,010.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250