


ASV-8.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9332-2-ND - Tape & Reel (TR) 535-9332-1-ND - Cut Tape (CT) 535-9332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-8.000MHZ-EJ-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-8.000MHZ-EJ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.50800 | kr.85.08 |
| 25 | kr.8.04400 | kr.201.10 |
| 50 | kr.7.71080 | kr.385.54 |
| 100 | kr.7.39180 | kr.739.18 |
| 250 | kr.6.99024 | kr.1,747.56 |
| 500 | kr.6.70126 | kr.3,350.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.42432 | kr.6,424.32 |
| 2.000 | kr.6.15903 | kr.12,318.06 |
| 3.000 | kr.6.00901 | kr.18,027.03 |
| 5.000 | kr.5.82536 | kr.29,126.80 |
| 7.000 | kr.5.70749 | kr.39,952.43 |
| 10.000 | kr.5.58524 | kr.55,852.40 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |


