50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-50.000MHZ-EJ-T

DigiKey Part Number
535-9330-2-ND - Tape & Reel (TR)
535-9330-1-ND - Cut Tape (CT)
535-9330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-50.000MHZ-EJ-T
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-50.000MHZ-EJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.9.15500kr.91.55
25kr.8.66040kr.216.51
50kr.8.30160kr.415.08
100kr.7.95860kr.795.86
250kr.7.52608kr.1,881.52
500kr.7.21504kr.3,607.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.65085kr.6,650.85
2.000kr.6.37620kr.12,752.40
3.000kr.6.22366kr.18,670.98
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000