ASV-4.000MHZ-LCS-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1.897
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3.458
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 1.722
Unit Price: kr.11.35000
Datasheet
4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-4.000MHZ-LCS-T

DigiKey Part Number
535-ASV-4.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASV-4.000MHZ-LCS-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASV-4.000MHZ-LCS-T
Description
XTAL OSC XO 4.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-4.000MHZ-LCS-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3953M-040-BN-T-TRECS Inc.1.89750-ECS-3953M-040-BN-T-TRCT-NDkr.8.05000Parametric Equivalent
ECS-3953M-040-BN-TRECS Inc.3.458XC332CT-NDkr.10.97000Parametric Equivalent
LFSPXO018379IQD Frequency Products1.7221923-LFSPXO018379CT-NDkr.11.35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 626 View Now
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.10.03000kr.100.30
25kr.9.48480kr.237.12
50kr.9.09280kr.454.64
100kr.8.71620kr.871.62
250kr.8.24300kr.2,060.75
500kr.7.90230kr.3,951.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.57586kr.7,575.86
2.000kr.7.26311kr.14,526.22
3.000kr.7.08628kr.21,258.84
5.000kr.6.86978kr.34,348.90
7.000kr.6.73089kr.47,116.23
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500

Other Suppliers on DigiKey

626In Stock
Ships from WEC