


ASV-20.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9316-2-ND - Tape & Reel (TR) 535-9316-1-ND - Cut Tape (CT) 535-9316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-20.000MHZ-EJ-T |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-20.000MHZ-EJ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.8.09000 | kr.80.90 |
| 25 | kr.7.65360 | kr.191.34 |
| 50 | kr.7.33540 | kr.366.77 |
| 100 | kr.7.03230 | kr.703.23 |
| 250 | kr.6.65040 | kr.1,662.60 |
| 500 | kr.6.37526 | kr.3,187.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.11176 | kr.6,111.76 |
| 2.000 | kr.5.85937 | kr.11,718.74 |
| 3.000 | kr.5.71663 | kr.17,149.89 |
| 5.000 | kr.5.54187 | kr.27,709.35 |
| 7.000 | kr.5.42977 | kr.38,008.39 |
| 10.000 | kr.5.31344 | kr.53,134.40 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

