
ASV-20.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASV-20.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASV-20.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASV-20.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-20.000MHZ-LR-T |
Description | XTAL OSC XO 20.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-20.000MHZ-LR-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIH302548AH-20.000MHZ-T | MMD | 1.547 | 2775-MIH302548AH-20.000MHZ-TCT-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.77300 | kr.77.73 |
| 25 | kr.7.35200 | kr.183.80 |
| 50 | kr.7.04760 | kr.352.38 |
| 100 | kr.6.75590 | kr.675.59 |
| 250 | kr.6.38868 | kr.1,597.17 |
| 500 | kr.6.12456 | kr.3,062.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.87147 | kr.5,871.47 |
| 2.000 | kr.5.62894 | kr.11,257.88 |
| 3.000 | kr.5.49179 | kr.16,475.37 |
| 5.000 | kr.5.32390 | kr.26,619.50 |
| 7.000 | kr.5.21617 | kr.36,513.19 |
| 10.000 | kr.5.10442 | kr.51,044.20 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

