ASV-16.000MHZ-LCS-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Crystek Corporation
In Stock: 0
Unit Price: kr.9.15547

Parametric Equivalent


ECS Inc.
In Stock: 1.991
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 5.195
Unit Price: kr.11.35000
Datasheet
16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASV-16.000MHZ-LCS-T

DigiKey Part Number
535-ASV-16.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASV-16.000MHZ-LCS-T
Description
XTAL OSC XO 16.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-16.000MHZ-LCS-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3392-16.0000Crystek Corporation0CE3392-16.0000-NDkr.9.15547Parametric Equivalent
ECS-3953M-160-BN-TRECS Inc.1.991XC336CT-NDkr.13.31000Parametric Equivalent
LFSPXO019710IQD Frequency Products5.1951923-LFSPXO019710CT-NDkr.11.35000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.64564kr.5,645.64
Manufacturers Standard Package
Unit Price without VAT:kr.5.64564
Unit Price with VAT:kr.7.05705