


ASV-100.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8232-2-ND - Tape & Reel (TR) 300-8232-1-ND - Cut Tape (CT) 300-8232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-100.000MHZ-EC-T |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-100.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.80000 | kr.17.80 |
| 10 | kr.15.44800 | kr.154.48 |
| 25 | kr.14.60800 | kr.365.20 |
| 50 | kr.14.00420 | kr.700.21 |
| 100 | kr.13.15860 | kr.1,315.86 |
| 250 | kr.12.69592 | kr.3,173.98 |
| 500 | kr.12.33562 | kr.6,167.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.66921 | kr.11,669.21 |
| 2.000 | kr.11.18801 | kr.22,376.02 |
| 3.000 | kr.10.91607 | kr.32,748.21 |
| 5.000 | kr.10.58301 | kr.52,915.05 |
| Unit Price without VAT: | kr.17.80000 |
|---|---|
| Unit Price with VAT: | kr.22.25000 |






