


ASTX-H11-16.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12044-2-ND - Tape & Reel (TR) 535-12044-1-ND - Cut Tape (CT) 535-12044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-16.000MHZ-T |
Description | XTAL OSC TCXO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-16.000MHZ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.78000 | kr.28.78 |
| 10 | kr.25.03700 | kr.250.37 |
| 25 | kr.23.67880 | kr.591.97 |
| 50 | kr.22.69840 | kr.1,134.92 |
| 100 | kr.21.76080 | kr.2,176.08 |
| 250 | kr.20.58064 | kr.5,145.16 |
| 500 | kr.20.37042 | kr.10,185.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.91824 | kr.18,918.24 |
| 2.000 | kr.18.13941 | kr.36,278.82 |
| 3.000 | kr.17.69910 | kr.53,097.30 |
| Unit Price without VAT: | kr.28.78000 |
|---|---|
| Unit Price with VAT: | kr.35.97500 |


