Similar



ASTMTXK-32.768KHZ-NJ-T3 | |
|---|---|
DigiKey Part Number | ASTMTXK-32.768KHZ-NJ-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMTXK-32.768KHZ-NJ-T3 |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ASTMTXK-32.768KHZ-NJ-T3 Models |
Category | Voltage - Supply 1.5V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 0.99µA (Typ) |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-UFBGA, CSPBGA |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1552AI-J1-DCC-32.768E | SiTime | 0 | 1473-SIT1552AI-J1-DCC-32.768ECT-ND | kr.9.00000 | Similar |


