Parametric Equivalent
Parametric Equivalent



AST3TDA53TACJ2-20.0000MHZT5 | |
|---|---|
DigiKey Part Number | 535-AST3TDA53TACJ2-20.0000MHZT5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST3TDA53TACJ2-20.0000MHZT5 |
Description | 5MM X 3.2MM XTAL OSC TCXO 20 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TDA53TACJ2-20.0000MHZT5 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AST3TDA53TACJ2-20.0000MHZ | Abracon LLC | 0 | 535-AST3TDA53TACJ2-20.0000MHZ-ND | kr.255.50000 | Parametric Equivalent |
| AST3TDA53TACJ2-20.0000MHZT2 | Abracon LLC | 0 | 535-AST3TDA53TACJ2-20.0000MHZT2TR-ND | kr.158.65852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.155.92470 | kr.77,962.35 |
| Unit Price without VAT: | kr.155.92470 |
|---|---|
| Unit Price with VAT: | kr.194.90588 |



