


ASSVP1-R-D04 | |
|---|---|
DigiKey Part Number | ASSVP1-R-D04-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP1-R-D04 |
Description | XTAL OSC PROG XO CMOS DS 2.5V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP1-R-D04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 160 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.79000 | kr.32.79 |
| 10 | kr.28.48500 | kr.284.85 |
| 25 | kr.26.93920 | kr.673.48 |
| 50 | kr.25.82680 | kr.1,291.34 |
| 100 | kr.24.75940 | kr.2,475.94 |
| 250 | kr.23.41756 | kr.5,854.39 |
| 500 | kr.22.45164 | kr.11,225.82 |
| 1.000 | kr.21.52661 | kr.21,526.61 |
| 3.000 | kr.20.14032 | kr.60,420.96 |
| Unit Price without VAT: | kr.32.79000 |
|---|---|
| Unit Price with VAT: | kr.40.98750 |

