XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASSVP-R-D03

DigiKey Part Number
ASSVP-R-D03-ND
Manufacturer
Manufacturer Product Number
ASSVP-R-D03
Description
XTAL OSC PROG XO CMOS DS 3.3V
Customer Reference
Detailed Description
XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASSVP-R-D03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
10 MHz ~ 160 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-0.75%, Down Spread
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 138
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.79000kr.32.79
10kr.28.48500kr.284.85
25kr.26.93920kr.673.48
50kr.25.82680kr.1,291.34
100kr.24.75940kr.2,475.94
250kr.23.41756kr.5,854.39
500kr.22.45164kr.11,225.82
1.000kr.21.52661kr.21,526.61
3.000kr.20.14032kr.60,420.96
Manufacturers Standard Package
Unit Price without VAT:kr.32.79000
Unit Price with VAT:kr.40.98750