


ASSVP-66.6660MHZ-D04-T | |
|---|---|
DigiKey Part Number | 535-14455-2-ND - Tape & Reel (TR) 535-14455-1-ND - Cut Tape (CT) 535-14455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSVP-66.6660MHZ-D04-T |
Description | XTAL OSC XO 66.6660MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP-66.6660MHZ-D04-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Spread Spectrum Bandwidth -1.00%, Down Spread |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (7x5) |
Function Standby (Power Down) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output CMOS | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.19.99000 | kr.199.90 |
| 25 | kr.18.90600 | kr.472.65 |
| 50 | kr.18.12360 | kr.906.18 |
| 100 | kr.17.37410 | kr.1,737.41 |
| 250 | kr.16.43124 | kr.4,107.81 |
| 500 | kr.15.75300 | kr.7,876.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.10321 | kr.15,103.21 |
| 2.000 | kr.14.48091 | kr.28,961.82 |
| 3.000 | kr.14.12913 | kr.42,387.39 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

