66.666 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66.666 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASSVP-66.6660MHZ-D04-T

DigiKey Part Number
535-14455-2-ND - Tape & Reel (TR)
535-14455-1-ND - Cut Tape (CT)
535-14455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASSVP-66.6660MHZ-D04-T
Description
XTAL OSC XO 66.6660MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
66.666 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASSVP-66.6660MHZ-D04-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spread Spectrum Bandwidth
-1.00%, Down Spread
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Supplier Device Package
4-SMD (7x5)
Function
Standby (Power Down)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
CMOS
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.01000kr.23.01
10kr.19.99000kr.199.90
25kr.18.90600kr.472.65
50kr.18.12360kr.906.18
100kr.17.37410kr.1,737.41
250kr.16.43124kr.4,107.81
500kr.15.75300kr.7,876.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.10321kr.15,103.21
2.000kr.14.48091kr.28,961.82
3.000kr.14.12913kr.42,387.39
Manufacturers Standard Package
Unit Price without VAT:kr.23.01000
Unit Price with VAT:kr.28.76250