



ASR433.92E-T | |
|---|---|
DigiKey Part Number | 535-9280-2-ND - Tape & Reel (TR) 535-9280-1-ND - Cut Tape (CT) 535-9280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASR433.92E-T |
Description | SAW RES 433.9200MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 433.92 MHz SAW Resonator -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASR433.92E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.92 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.18.48700 | kr.184.87 |
| 25 | kr.17.48320 | kr.437.08 |
| 50 | kr.16.75920 | kr.837.96 |
| 100 | kr.16.06680 | kr.1,606.68 |
| 250 | kr.15.19468 | kr.3,798.67 |
| 500 | kr.15.13232 | kr.7,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.96664 | kr.13,966.64 |
| 2.000 | kr.13.39110 | kr.26,782.20 |
| 3.000 | kr.13.06570 | kr.39,197.10 |
| 5.000 | kr.12.66742 | kr.63,337.10 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |

