8.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 49mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 49mOhm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S6055-8R2M-T

DigiKey Part Number
535-13619-2-ND - Tape & Reel (TR)
535-13619-1-ND - Cut Tape (CT)
535-13619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S6055-8R2M-T
Description
FIXED IND 8.2UH 3.4A 49 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 49mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S6055-8R2M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
49mOhm
Series
Frequency - Self Resonant
21MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.224" (5.70mm)
Current - Saturation (Isat)
4.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.15600kr.21.56
25kr.1.99080kr.49.77
50kr.1.87800kr.93.90
100kr.1.77010kr.177.01
250kr.1.63776kr.409.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.48364kr.1,186.91
1.600kr.1.39892kr.2,238.27
2.400kr.1.35166kr.3,243.98
4.000kr.1.29442kr.5,177.68
5.600kr.1.25807kr.7,045.19
8.000kr.1.22070kr.9,765.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000