



| ASPIAIG-S4035-150M-T | |
|---|---|
| DigiKey Part Number | 535-14222-2-ND - Tape & Reel (TR) 535-14222-1-ND - Cut Tape (CT) 535-14222-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ASPIAIG-S4035-150M-T | 
| Description | FIXED IND 15UH 1.45A 230MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µH Shielded Wirewound Inductor 1.45 A 230mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ASPIAIG-S4035-150M-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 15 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.8A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 230mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 16MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
| Height - Seated (Max) | 0.146" (3.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.72800 | kr.17.28 | 
| 100 | kr.1.18910 | kr.118.91 | 
| 1.000 | kr.1.06733 | kr.1,067.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.01927 | kr.2,038.54 | 
| 4.000 | kr.0.97762 | kr.3,910.48 | 
| 6.000 | kr.0.96345 | kr.5,780.70 | 
| 10.000 | kr.0.94876 | kr.9,487.60 | 
| 14.000 | kr.0.93572 | kr.13,100.08 | 
| 20.000 | kr.0.90796 | kr.18,159.20 | 
| 50.000 | kr.0.88047 | kr.44,023.50 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark