



ASPIAIG-S4035-150M-T | |
|---|---|
DigiKey Part Number | 535-14222-2-ND - Tape & Reel (TR) 535-14222-1-ND - Cut Tape (CT) 535-14222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S4035-150M-T |
Description | FIXED IND 15UH 1.45A 230MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.45 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S4035-150M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.72800 | kr.17.28 |
| 100 | kr.1.18910 | kr.118.91 |
| 1.000 | kr.1.06733 | kr.1,067.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01927 | kr.2,038.54 |
| 4.000 | kr.0.97762 | kr.3,910.48 |
| 6.000 | kr.0.96345 | kr.5,780.70 |
| 10.000 | kr.0.94876 | kr.9,487.60 |
| 14.000 | kr.0.93572 | kr.13,100.08 |
| 20.000 | kr.0.90796 | kr.18,159.20 |
| 50.000 | kr.0.88047 | kr.44,023.50 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

