



ASPIAIG-S4035-100M-T | |
|---|---|
DigiKey Part Number | 535-14221-2-ND - Tape & Reel (TR) 535-14221-1-ND - Cut Tape (CT) 535-14221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S4035-100M-T |
Description | FIXED IND 10UH 1.85A 140MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.85 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S4035-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.64500 | kr.16.45 |
| 100 | kr.1.35360 | kr.135.36 |
| 1.000 | kr.1.11302 | kr.1,113.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04947 | kr.2,098.94 |
| 4.000 | kr.0.98959 | kr.3,958.36 |
| 6.000 | kr.0.95618 | kr.5,737.08 |
| 10.000 | kr.0.91574 | kr.9,157.40 |
| 14.000 | kr.0.89007 | kr.12,460.98 |
| 20.000 | kr.0.86365 | kr.17,273.00 |
| 50.000 | kr.0.82488 | kr.41,244.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

