ASPIAIG-QLR5050-100M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-QLR5050-100M-T
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-QLR5050-100M-T

DigiKey Part Number
535-ASPIAIG-QLR5050-100M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-QLR5050-100M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-QLR5050-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-QLR5050-100M-T
Description
FIXED IND 10UH 5A 43 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-QLR5050-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.6.32300kr.63.23
100kr.5.19940kr.519.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.13257kr.6,198.86
3.000kr.3.89741kr.11,692.23
4.500kr.3.76629kr.16,948.31
7.500kr.3.72755kr.27,956.62
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000