



ASPIAIG-Q7030-3R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q7030-3R3M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q7030-3R3M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q7030-3R3M-T |
Description | FIXED IND 3.3UH 10A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q7030-3R3M-T Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-F7030-3R3M-T | Abracon LLC | 0 | 535-14210-2-ND | kr.4.80843 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.14500 | kr.71.45 |
| 100 | kr.5.87780 | kr.587.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.43200 | kr.6,648.00 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

