



ASPIAIG-Q1060-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1060-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1060-2R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1060-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1060-2R2M-T |
Description | FIXED IND 2.2UH 20A 4.84MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 20 A 4.84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1060-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.14534 | kr.6,572.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.63000 | kr.21.63 |
| 10 | kr.17.76600 | kr.177.66 |
| 100 | kr.14.61180 | kr.1,461.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.90000 | kr.24.90 |
| 10 | kr.19.36000 | kr.193.60 |
| 25 | kr.17.50000 | kr.437.50 |
| 50 | kr.16.21000 | kr.810.50 |
| 100 | kr.15.01120 | kr.1,501.12 |
| 250 | kr.13.55520 | kr.3,388.80 |
| Unit Price without VAT: | kr.21.63000 |
|---|---|
| Unit Price with VAT: | kr.27.03750 |

