ASPIAIG-Q1060-R68M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-Q1060-R68M-T
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q1060-1R0M-T

DigiKey Part Number
535-ASPIAIG-Q1060-1R0M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q1060-1R0M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q1060-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q1060-1R0M-T
Description
FIXED IND 1UH 28.5A 2.32MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 28.5 A 2.32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q1060-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
44A
Shielding
Shielded
DC Resistance (DCR)
2.32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.14534kr.6,572.67
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.63000kr.21.63
10kr.17.76600kr.177.66
100kr.14.61180kr.1,461.18
Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.90000kr.24.90
10kr.19.36000kr.193.60
25kr.17.50000kr.437.50
50kr.16.21000kr.810.50
100kr.15.01120kr.1,501.12
250kr.13.55520kr.3,388.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.21.63000
Unit Price with VAT:kr.27.03750