



ASPIAIG-FLR4020-2R2M-T | |
|---|---|
DigiKey Part Number | 535-14218-2-ND - Tape & Reel (TR) 535-14218-1-ND - Cut Tape (CT) 535-14218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-FLR4020-2R2M-T |
Description | FIXED IND 2.2UH 8A 23.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-FLR4020-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.25000 | kr.62.50 |
| 100 | kr.5.13680 | kr.513.68 |
| 1.000 | kr.4.44083 | kr.4,440.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.85089 | kr.11,552.67 |
| 6.000 | kr.3.63214 | kr.21,792.84 |
| 9.000 | kr.3.62813 | kr.32,653.17 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

