
ASPIAIG-F6060-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6060-100M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F6060-100M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F6060-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6060-100M-T |
Description | FIXED IND 10UH 6.8A 29.3 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7 A 29.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6060 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.6.97900 | kr.69.79 |
| 100 | kr.5.73920 | kr.573.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.80877 | kr.3,606.58 |
| 1.500 | kr.4.56226 | kr.6,843.39 |
| 2.250 | kr.4.40234 | kr.9,905.26 |
| 3.750 | kr.4.22246 | kr.15,834.23 |
| 5.250 | kr.4.10430 | kr.21,547.58 |
| 7.500 | kr.4.10382 | kr.30,778.65 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

