ASPI-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-U Series
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-U252010-R47M-T

DigiKey Part Number
535-14237-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-U252010-R47M-T
Description
FIXED IND 470NH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Wirewound Inductor Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ASPI-U252010-R47M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
470 nH
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.980 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93962kr.3,879.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.93962
Unit Price with VAT:kr.2.42453

Other Suppliers on DigiKey

7.980In Stock
Ships from WEC