2.2 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-U252010-2R2M-T

DigiKey Part Number
535-ASPI-U252010-2R2M-TTR-ND - Tape & Reel (TR)
535-ASPI-U252010-2R2M-TCT-ND - Cut Tape (CT)
535-ASPI-U252010-2R2M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-U252010-2R2M-T
Description
FIXED IND 2.2UH SURFACE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ASPI-U252010-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.68000kr.16.80
100kr.1.38090kr.138.09
1.000kr.1.13562kr.1,135.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.99831kr.3,996.62
4.000kr.1.88444kr.7,537.76
6.000kr.1.82093kr.10,925.58
10.000kr.1.74406kr.17,440.60
14.000kr.1.69524kr.23,733.36
20.000kr.1.64505kr.32,901.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750