



| ASPI-U252010-1R0M-T | |
|---|---|
| DigiKey Part Number | 535-ASPI-U252010-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-U252010-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-U252010-1R0M-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ASPI-U252010-1R0M-T | 
| Description | FIXED INDUCTOR 1UH 3.1A SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ASPI-U252010-1R0M-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 1 µH | |
| Tolerance | - | |
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | - | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | - | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard, 2 Lead | |
| Supplier Device Package | - | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.63200 | kr.16.32 | 
| 100 | kr.1.51040 | kr.151.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.69504 | kr.3,390.08 | 
| 4.000 | kr.1.63944 | kr.6,557.76 | 
| 6.000 | kr.1.63311 | kr.9,798.66 | 
| 10.000 | kr.1.63200 | kr.16,320.00 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark