ASPI-F7050-2R2M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-F7050-2R2M-T

ASPI-F7050-2R2M-T

DigiKey Part Number
535-ASPI-F7050-2R2M-TTR-ND - Tape & Reel (TR)
535-ASPI-F7050-2R2M-TCT-ND - Cut Tape (CT)
535-ASPI-F7050-2R2M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-F7050-2R2M-T
Description
IND 2.2UH 14A 6.4M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 17 A 6.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-F7050-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
6.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.8.09000kr.80.90
100kr.6.65280kr.665.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.57768kr.4,462.14
1.600kr.5.26012kr.8,416.19
2.400kr.5.08304kr.12,199.30
4.000kr.4.86861kr.19,474.44
5.600kr.4.84000kr.27,104.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500