



ASPI-8040S-331M-T | |
|---|---|
DigiKey Part Number | 535-13050-2-ND - Tape & Reel (TR) 535-13050-1-ND - Cut Tape (CT) 535-13050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-331M-T |
Description | FIXED IND 330UH 640MA 889MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 640 mA 889mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-331M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 889mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.39800 | kr.33.98 |
| 100 | kr.2.79300 | kr.279.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.29690 | kr.2,296.90 |
| 2.000 | kr.2.16589 | kr.4,331.78 |
| 3.000 | kr.2.09282 | kr.6,278.46 |
| 5.000 | kr.2.00435 | kr.10,021.75 |
| 7.000 | kr.1.94818 | kr.13,637.26 |
| 10.000 | kr.1.89042 | kr.18,904.20 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

