



ASPI-8030LR-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030LR-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-8030LR-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-8030LR-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8030LR-1R0M-T |
Description | FIXED IND 1UH 16A 6.49 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 16 A 6.49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8030LR-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.83100 | kr.48.31 |
| 100 | kr.3.97260 | kr.397.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26738 | kr.3,267.38 |
| 2.000 | kr.3.08121 | kr.6,162.42 |
| 3.000 | kr.2.97735 | kr.8,932.05 |
| 5.000 | kr.2.85158 | kr.14,257.90 |
| 7.000 | kr.2.77177 | kr.19,402.39 |
| 10.000 | kr.2.68965 | kr.26,896.50 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

